AXK5S30337YG | Panasonic

Connector, 30 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5S30337YG

Order No.: 34G7198
EAN: 4099891025137
MPN:
AXK5S30337YG
Series: P5KS
AXK5S30337YG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0472 €

Connector, AXK5S30337YG, Panasonic

Connector, P5KS, Socket, 0.50 mm pitch, 30 contacts, with positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Filter Property Value
Pin number 30 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes