EEUFC1V220 | Panasonic
Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, EEUFC1V220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: On Request
Aluminium electrolytic capacitor, EEUFC1V220, Panasonic
Radial Lead Type
Features
- Endurance: 105 °C 1000 h to 5000 h
- Low impedance
- RoHS compliant
Applications
- Audio/Visual equipment
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 800 mΩ | |
| Ripple current | 175 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |