EEETK1J471AV | Panasonic

Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, SMD, Ø 16 mm, EEETK1J471AV

Order No.: 38D6090
EAN: 4099891910266
MPN:
EEETK1J471AV
Series: TK
EEETK1J471AV Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
755.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5113 €

Electrolytic capacitor, EEETK1J471AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • Added ESR specification after the endurance test
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.18 Ω
Ripple current 500 mA
Design SMD
diameter 16 mm
Length 16.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes