EEETG1K100P | Panasonic

Electrolytic capacitor, 10 µF, 80 V (DC), ±20 %, SMD, Ø 8 mm, EEETG1K100P

Order No.: 38D5987
EAN: 4099891909239
MPN:
EEETG1K100P
Series: TG
EEETG1K100P Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
208.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4165 €

Electrolytic capacitor, EEETG1K100P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 10 µF
Rated voltage (DC) 80 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 1.3 Ω
Ripple current 70 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes