EEEHP1H1R0R | Panasonic

Electrolytic capacitor, 1 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm, EEEHP1H1R0R

Order No.: 38D5924
EAN: 4099891908560
MPN:
EEEHP1H1R0R
Series: HB
EEEHP1H1R0R Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
685.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1714 €

Electrolytic capacitor, EEEHP1H1R0R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 10 mA
Design SMD
diameter 4 mm
Length 5.8 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes