EEEHD1C101AV | Panasonic

Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, SMD, Ø 8 mm, EEEHD1C101AV

Order No.: 38D5845
EAN: 4099891907778
MPN:
EEEHD1C101AV
Series: HD
EEEHD1C101AV Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6545 €

Electrolytic capacitor, EEEHD1C101AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 130 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes