EEEHC1H100P | Panasonic

Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHC1H100P

Order No.: 38D5804
EAN: 4099891907365
MPN:
EEEHC1H100P
Series: HC
EEEHC1H100P Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
590.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1476 €

Electrolytic capacitor, EEEHC1H100P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 10 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 35 mA
Design SMD
diameter 6.3 mm
Length 5.8 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes