EEEHBJ152UAV | Panasonic

Electrolytic capacitor, 1500 µF, 6.3 V (DC), ±20 %, SMD, Ø 10 mm, EEEHBJ152UAV

Order No.: 38D5766
EAN: 4099891906986
MPN:
EEEHBJ152UAV
Series: HB
EEEHBJ152UAV Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.7021 €

Electrolytic capacitor, EEEHBJ152UAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 1500 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Ripple current 290 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes