EEEHB1E4R7R | Panasonic
Electrolytic capacitor, 4.7 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm, EEEHB1E4R7R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2416 € *
Available: 1,993 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2416 €
10 pcs.
0.1607 €
100 pcs.
0.1345 €
500 pcs.
0.1166 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, EEEHB1E4R7R, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 22 mA | |
| Design | SMD | |
| diameter | 4 mm | |
| Length | 5.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85322200 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |