EEEFT1A152AP | Panasonic

Electrolytic capacitor, 1500 µF, 10 V (DC), ±20 %, SMD, Ø 10 mm, EEEFT1A152AP

Order No.: 38D5514
EAN: 4099891904685
MPN:
EEEFT1A152AP
Series: FT
EEEFT1A152AP Panasonic Electrolytic Capacitors Image 1
EEEFT1A152AP Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4998 €

Electrolytic capacitor, EEEFT1A152AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 1500 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.06 Ω
Ripple current 1190 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes