EEEFN1V221L | Panasonic

Electrolytic capacitor, 220 µF, 35 V (DC), SMD, Ø 8 mm, EEEFN1V221L

Order No.: 38D5303
EAN: 4099891915704
MPN:
EEEFN1V221L
Series: FN
EEEFN1V221L Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3046 €

Electrolytic capacitor, EEEFN1V221L, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 35 V
ESR (Equivalent Series Resistance) 0.16 Ω
Ripple current 600 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes