EEEFN1H101V | Panasonic

Electrolytic capacitor, 100 µF, 50 V (DC), SMD, Ø 8 mm, EEEFN1H101V

Order No.: 38D5232
EAN: 4099891905415
MPN:
EEEFN1H101V
Series: FN-V
EEEFN1H101V Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
511.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5117 €

Electrolytic capacitor, EEEFN1H101V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 50 V
ESR (Equivalent Series Resistance) 0.34 Ω
Ripple current 350 mA
Design SMD
diameter 8 mm
Length 10.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes