EEEFN0J221L | Panasonic

Electrolytic capacitor, 220 µF, 6.3 V (DC), SMD, Ø 6.3 mm, EEEFN0J221L

Order No.: 38D5125
EAN: 4099891915292
MPN:
EEEFN0J221L
Series: FN
EEEFN0J221L Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1428 €

Electrolytic capacitor, EEEFN0J221L, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 6.3 V
ESR (Equivalent Series Resistance) 0.36 Ω
Ripple current 240 mA
Design SMD
diameter 6.3 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes