EEEFK1K101AQ | Panasonic

Electrolytic capacitor, 100 µF, 80 V (DC), ±20 %, SMD, Ø 12.5 mm, EEEFK1K101AQ

Order No.: 38D4997
EAN: 4099891902780
MPN:
EEEFK1K101AQ
Series: FK(A)
EEEFK1K101AQ Panasonic Electrolytic Capacitors Image 1
EEEFK1K101AQ Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
314.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.7854 €

Electrolytic capacitor, EEEFK1K101AQ, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 80 V
Tolerance ±20 %
Ripple current 500 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes