EEEFK1E122SQ | Panasonic

Electrolytic capacitor, 1200 µF, 25 V (DC), ±20 %, SMD, Ø 12.5 mm, EEEFK1E122SQ

Order No.: 38D4877
EAN: 4099891901905
MPN:
EEEFK1E122SQ
Series: FKS
EEEFK1E122SQ Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
271.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.6783 €

Electrolytic capacitor, EEEFK1E122SQ, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 1200 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 1100 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 200 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes