EEEFK1C332AM | Panasonic

Electrolytic capacitor, 3300 µF, 16 V (DC), ±20 %, SMD, Ø 16 mm, EEEFK1C332AM

Order No.: 38D4837
EAN: 4099891901578
MPN:
EEEFK1C332AM
Series: FK(A)
EEEFK1C332AM Panasonic Electrolytic Capacitors Image 1
EEEFK1C332AM Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.2376 €

Electrolytic capacitor, EEEFK1C332AM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 3300 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 1800 mA
Design SMD
diameter 16 mm
Length 16.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes