EEEFK1C221XV | Panasonic

Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, SMD, Ø 63 mm, EEEFK1C221XV

Order No.: 38D4829
EAN: 4099891901516
MPN:
EEEFK1C221XV
Series: FK
EEEFK1C221XV Panasonic Electrolytic Capacitors Image 1
EEEFK1C221XV Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
406.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.4522 €

Electrolytic capacitor, EEEFK1C221XV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 280 mA
Design SMD
diameter 63 mm
Length 8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 900 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes