EEEFK1C220AR | Panasonic
Electrolytic capacitor, 22 µF, 16 V (DC), ±20 %, SMD, Ø 5 mm, EEEFK1C220AR
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 21 Weeks
Electrolytic capacitor, EEEFK1C220AR, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 16 V | |
Length | 5.8 mm | |
Design | SMD | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
diameter | 5 mm | |
Ripple current | 160 mA | |
Version | polar | |
Capacity | 22 µF | |
Tolerance | ±20 % |
Download
Logistics
Property | Value |
---|---|
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |