EEEFK0J101P | Panasonic

Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFK0J101P

Order No.: 38D4703
EAN: 4099891900458
MPN:
EEEFK0J101P
Series: FK
EEEFK0J101P Panasonic Electrolytic Capacitors Image 1
EEEFK0J101P Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
280.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1404 €

Electrolytic capacitor, EEEFK0J101P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized#
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Ripple current 240 mA
Design SMD
diameter 6.3 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes