ASFP16371 | Panasonic
DC axial fan, 12 V, 120 x 120 x 25 mm, 195 m³/h, 41 dB, ball bearing, Panasonic ASFP16371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3984 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.40 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3984 €
2 pcs.
70.1148 €
5 pcs.
65.2001 €
10 pcs.
60.6424 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, ASFP16371, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 195 m³/h | |
| Sound pressure level | 41 db | |
| speed | 2800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |