ASFP10392 | Panasonic
DC axial fan, 24 V, 120 x 120 x 25.5 mm, 171 m³/h, 38 dB, ball bearing, Panasonic ASFP10392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1632 € *
Standard delivery time from the manufacturer is: 1 Week
DC Axial fan, ASFP10392, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25.5 mm | |
| Volume flow | 171 m³/h | |
| Sound pressure level | 38 db | |
| speed | 2500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5.28 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |