NV24C256MUW3VTBG | onsemi
EEPROM memorie, 256 kbit, UFDFN-8, onsemi NV24C256MUW3VTBG
Order No.: 64S5410
MPN:
NV24C256MUW3VTBG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, NV24C256MUW3VTBG, onsemi
The NV24C256MUW3VTBG is a EEPROM Serial 256-Kb I²C - Automotive Grade, internally organized as 32,768 words of 8 bits each. It features a 64-byte page write buffer and supports both the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Features
- Supports Standard, Fast and Fast-Plus I²C Protocol
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low Power CMOS Technology
Applications
- Door module
- Seat control unit
- Fan control unit
- Light management unit
- Engine Start/Stop control unit
- Body computer & energy management unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFN-8 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 2.5-5.5 V | |
| Access time | 400 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |