NV24C256C6PTG | onsemi
EEPROM memorie, 256 kbit, XFBGA-6, onsemi NV24C256C6PTG
Order No.: 64S5408
MPN:
NV24C256C6PTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, NV24C256C6PTG, onsemi
The NV24C256C6PTG is a 256 Kb Serial CMOS EEPROM, internally organized as 32768 words of 8 bits each. They feature a 64-byte page write buffer and support both theStandard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²Cprotocol. The Write Protect input allows hardware protection for the memoryarray. The A2 input allows two NV24C256C6PTG devices to be connected tothe same bus.
Features
- Supports Standard, Fast and Fast-Plus I²C Protocol
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low Power CMOS Technology
Applications
- Mobile phone camera
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | XFBGA-6 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 1.7-5.5 V | |
| Access time | 400 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423275 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |