NV24C04UVLT2G | onsemi

EEPROM memorie, 4 kbit, VFSOP-8, onsemi NV24C04UVLT2G

Order No.: 64S5382
MPN:
NV24C04UVLT2G
NV24C04UVLT2G onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.357 €

EEPROM memory, NV24C04UVLT2G, onsemi

The NV24C04UVLT2G is a 4 Kb CMOS Serial EEPROM device, internally organized as 32 pages of 16 bits each. It features a 16-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol.

Features

  • Fast Write Time (4 ms max)
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology
  • Automotive Grade 1 Temperature Range

Applications

  • Parameters and Configuration Non-Volatile Storage
  • Data and Code Storage
  • Automotive Systems
  • Modems / Wireless LANs
  • Industrial Controls
Technical specifications
Filter Property Value
Enclosure VFSOP-8
Assembly SMD
Memory size 4 kbit
Voltage 1.7-5.5 V
Access time 450 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423275
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes