N25S830HAS22IT | onsemi
SRAM, 256 kbit, SOIC-8, onsemi N25S830HAS22IT
NCNR (non cancelable / non returnable)
EEPROM memory, N25S830HAS22IT, onsemi
The onsemi serial SRAM device includes an integrated memory device including this 256 kb serially accessed Static Random Access Memory, internally organized as 32 k words by 8 bits. The device is designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The device operates with a single chip select (CS) input and uses a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the device. The N25S830HAS22IT device includes a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored.
Features
- Simple Memory Control
- Flexible Operating Modes
- Self Timed Write Cycles
- Built-in Write Protection (CS High)
- HOLD Pin for Pausing Communication
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 2.7-3.6 V | |
| Clock frequency | 20 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423275 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |