N25S818HAT21IT | onsemi

SRAM, 256 kbit, TSSOP-8, onsemi N25S818HAT21IT

Order No.: 64S5362
MPN:
N25S818HAT21IT
N25S818HAT21IT onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9635 €

EEPROM memory, N25S818HAT21IT, onsemi

The onsemi serial SRAM device includes an integrated memory device including this 256 kb serially accessed Static Random Access Memory, internally organized as 32 k words by 8 bits. The device is designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The device operates with a single chip select (CS) input and uses a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the device. The N25S818HAT21IT device includes a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored.

Features

  • Simple Memory Control
  • Flexible Operating Modes
  • Self Timed Write Cycles
  • Built-in Write Protection (CS High)
  • HOLD Pin for Pausing Communication
Technical specifications
Filter Property Value
Enclosure TSSOP-8
Assembly SMD
Memory size 256 kbit
Voltage 1.7-1.95 V
Clock frequency 16 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423275
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes