N24C64UDTG | onsemi
EEPROM memorie, 64 kbit, VFSOP-8, onsemi N24C64UDTG
NCNR (non cancelable / non returnable)
EEPROM memory, N24C64UDTG, onsemi
The N24C64UDTG is a EEPROM Serial 64-Kb I²C device, organizedinternally as 256 pages of 32 bytes each. This device supports theStandard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²Cprotocol. Data is written by providing a starting address, then loading 1 to 32contiguous bytes into a Page Write Buffer, and then writing all data tonon-volatile memory in one internal write cycle. Data is read byproviding a starting address and then shifting out data serially whileautomatically incrementing the internal address count.
Features
- Fast Write Time (4 ms max)
- User Programmable Permanent Write ProtectionHardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low Power CMOS Technology
- Industrial and Automotive Grade 1 Temperature Range
Applications
- Parameters and Configuration Non-Volatile Storage
- Data and Code Storage
- Automotive Systems
- Modems / Wireless LANs
- Industrial Controls
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFSOP-8 | |
| Assembly | SMD | |
| Memory size | 64 kbit | |
| Voltage | 1.7-5.5 V | |
| Access time | 400 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |