N01S830HAT22I | onsemi
SRAM, 1 Mbit, TSSOP-8, onsemi N01S830HAT22I
NCNR (non cancelable / non returnable)
EEPROM memory, N01S830HAT22I, onsemi
The onsemi serial SRAM device includes an integrated memory device including this 1 Mb serially accessed Static Random Access Memory, internally organized as 128 K words by 8 bits. The device is designed and fabricated using onsemi’s advanced CMOS technology to provide both high-speed performance and low power. The device operates with a single chip select (CS) input and uses a simple Serial Peripheral Interface (SPI) protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory.
Features
- Flexible Operating Modes
- High Frequency Read and Write Operation
- Built-in Write Protection
- High Reliability
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-8 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 2.5-5.5 V | |
| Clock frequency | 20 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |