CAV24M01YE-GT3 | onsemi

EEPROM memorie, 1 Mbit, TSSOP-8, onsemi CAV24M01YE-GT3

Order No.: 64S5254
MPN:
CAV24M01YE-GT3
CAV24M01YE-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0139 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0139 €

EEPROM memory, CAV24M01YE-GT3, onsemi

The CAV24M01YE-GT3 is a EEPROM Serial 1-Mb I²C, internally organized as 131,072 words of 8 bits each. It features a 256-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip Error Correction Code (ECC) makes the device suitable for high reliability applications.

Features

  • Supports Standard, Fast and Fast-Plus I²C Protocol
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure TSSOP-8
Assembly SMD
Memory size 1 Mbit
Voltage 2.5-5.5 V
Access time 400 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes