CAV24C32WE-GT3 | onsemi
EEPROM memorie, 32 kbit, SOIC-8, onsemi CAV24C32WE-GT3
Order No.: 64S5238
MPN:
CAV24C32WE-GT3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0557 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, CAV24C32WE-GT3, onsemi
The CAV24C32WE-GT3 is a EEPROM Serial 32-Kb I²C devices, internally organized as 4096 words of 8 bits each. It features a 32-byte page write buffer and supports the Standard (100 kHz) and Fast (400 kHz) I²C protocol.
Features
- Supports Standard, Fast and Fast-Plus I²C Protocol
- Hardware Write Protection for Entire Memory
- CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low power CMOS Technology
Applications
- Door module
- Seat control unit
- Fan control unit
- Light management unit
- Engine Start/Stop control unit
- Body computer & energy management unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 32 kbit | |
| Voltage | 2.5-5.5 V | |
| Access time | 900 s | |
| Clock frequency | 400 kHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423275 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |