CAV24C32C4CTR | onsemi

EEPROM memorie, 32 kbit, XFBGA-4, onsemi CAV24C32C4CTR

Order No.: 64S5236
MPN:
CAV24C32C4CTR
CAV24C32C4CTR onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2924 €

EEPROM memory, CAV24C32C4CTR, onsemi

The CAV24C32C4CTR is a EEPROM Serial 32-Kb I²C devices, internally organized as 4096 words of 8 bits each. It features a 32-byte page write buffer and supports the Standard (100 kHz) and Fast (400 kHz) I²C protocol.

Features

  • Supports Standard, Fast and Fast-Plus I²C Protocol
  • Hardware Write Protection for Entire Memory
  • CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure XFBGA-4
Assembly SMD
Memory size 32 kbit
Voltage 2.5-5.5 V
Access time 900 s
Clock frequency 400 kHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes