CAV24C02YE-GT3 | onsemi

EEPROM memorie, 2 kbit, TSSOP-8, onsemi CAV24C02YE-GT3

Order No.: 64S5212
MPN:
CAV24C02YE-GT3
CAV24C02YE-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4760 €

EEPROM memory, CAV24C02YE-GT3, onsemi

The CAV24C02YE-GT3 is a EEPROM Serial 2-Kb I²C - Automotive Grade device organized internally as 16 pages of 16 bytes each. This device supports both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.

Features

  • Supports Standard and Fast I²C Protocol
  • Hardware Write Protection for Entire Memory
  • CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure TSSOP-8
Assembly SMD
Memory size 2 kbit
Voltage 2.5-5.5 V
Access time 900 s
Clock frequency 400 kHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes