CAT93C46BVI-GT3 | onsemi
EEPROM memorie, 1 kbit, SOIC-8, onsemi CAT93C46BVI-GT3
Order No.: 64S5190
MPN:
CAT93C46BVI-GT3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, CAT93C46BVI-GT3, onsemi
The CAT93C46BVI-GT3 is a 1-Kb Microwire Serial EEPROM memory device which is configured as either 64 registers of 16 bits (ORG pin at VCC) or 128 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46BVI-GT3 features a self-timed internal write with auto-clear. On-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.
Features
- Self-Timed Write Cycle with Auto-Clear
- Sequential Read
- Software Write Protection
- Power-up Inadvertant Write Protection
- Low Power CMOS Technology
- Industrial and Extended Temperature Range
Applications
- Alarm Systems
- Digital Still Cameras
- Hard Disk Drives
- Industrial Controls
- Notebook PC
- Video Tape Recorder
- Vending Machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 1 kbit | |
| Voltage | 1.8-5.5 V | |
| Clock frequency | 4 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |