CAT25320HU4I-GT3 | onsemi

EEPROM memorie, 32 kbit, UFDFN-8, onsemi CAT25320HU4I-GT3

Order No.: 64S5154
MPN:
CAT25320HU4I-GT3
CAT25320HU4I-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6307 €

EEPROM memory, CAT25320HU4I-GT3, onsemi

The CAT25320HU4I-GT3 is a 32-Kb Serial CMOS EEPROM device internally organized as 4096x8 bits. This features a 32-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection.

Features

  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
  • Low Power CMOS Technology
  • Industrial and Extended Temperature Range
Technical specifications
Filter Property Value
Enclosure UFDFN-8
Assembly SMD
Memory size 32 kbit
Voltage 1.8-5.5 V
Clock frequency 10 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes