CAT25080VI-GT3 | onsemi

EEPROM memorie, 8 kbit, SOIC-8, onsemi CAT25080VI-GT3

Order No.: 64S5122
MPN:
CAT25080VI-GT3
CAT25080VI-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3927 €

EEPROM memory, CAT25080VI-GT3, onsemi

The CAT25080VI-GT3 is a EEPROM Serial 8-Kb SPI device internally organized as 1024x8 bits. It features a 32-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. This device features software and hardware write protection, including partial as well as full array protection.

Features

  • Self timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
  • Low Power CMOS Technology
  • Industrial and Extended Temperature Range

Applications

  • Automotive Systems
  • Communications Systems
  • Computer Systems
  • Consumer Systems
  • Industrial Systems
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 8 kbit
Voltage 1.8-5.5 V
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes