CAT24M01YI-GT3JN | onsemi

EEPROM memorie, 1 Mbit, TSSOP-8, onsemi CAT24M01YI-GT3JN

Order No.: 64S5098
MPN:
CAT24M01YI-GT3JN
CAT24M01YI-GT3JN onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2614 €

EEPROM memory, CAT24M01YI-GT3JN, onsemi

The CAT24M01YI-GT3JN is a EEPROM Serial 1-Mb I²C, internally organized as 131,072 words of 8 bits each. It features a 256-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features

  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology
  • Industrial and Extended Temperature Range
Technical specifications
Filter Property Value
Enclosure TSSOP-8
Assembly SMD
Memory size 1 Mbit
Voltage 1.8-5.5 V
Access time 400 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes