CAT24C512C8UTR | onsemi

EEPROM memorie, 512 kbit, UFBGA-8, onsemi CAT24C512C8UTR

Order No.: 64S5066
MPN:
CAT24C512C8UTR
CAT24C512C8UTR onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0557 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0557 €

EEPROM memory, CAT24C512C8UTR, onsemi

The CAT24C512C8UTR is a 512 Kb Serial CMOS EEPROM, internally organized as 65,536 words of 8 bits each. It features a 128-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features

  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology
  • Industrial and Extended Temperature Range
Technical specifications
Filter Property Value
Enclosure UFBGA-8
Assembly SMD
Memory size 512 kbit
Voltage 1.8-5.5 V
Access time 900 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes