CAT24C16C5ATR | onsemi

EEPROM memorie, 16 kbit, XFBGA-5, onsemi CAT24C16C5ATR

Order No.: 64S5040
MPN:
CAT24C16C5ATR
CAT24C16C5ATR onsemi Memory ICs Image 1
CAT24C16C5ATR onsemi Memory ICs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2506 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2506 €

EEPROM memory, CAT24C16C5ATR, onsemi

The CAT24C16C5ATR is a EEPROM Serial 8-Kb I²C device organized internally as 128 pages of 16 bytes each. This device support both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.

Features

  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology
  • Industrial and Extended Temperature Range

Applications

  • Alarm Systems
  • Digital Still Cameras
  • Hard Disk Drives
  • Industrial Controls
  • Notebook PC
  • Video Tape Recorder
  • Vending Machines
Technical specifications
Filter Property Value
Enclosure XFBGA-5
Assembly SMD
Memory size 16 kbit
Voltage 1.8-5.5 V
Access time 900 s
Clock frequency 400 kHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes