TIP50G | onsemi

Bipolar junction transistor, NPN, 1 mA, 400 V, THT, TO-220, TIP50G

Order No.: 25S2958
EAN: 4099879029720
MPN:
TIP50G
Series: TIP
TIP50G onsemi Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.3566 €

High voltage transistor, TIP50G, onsemi

This high voltage NPN silicon power transistor is designed for line operated audio output amplifier, SWITCHMODE power supply drivers and other switching applications.

Features

  • Compact TO-220 package
  • RoHS Compliant
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version NPN
Saturation voltage 1 mV
Collector current 1 mA
max.voltage between collector and emitter Vceo 400 V
max.voltage between collector and base Vcbo 500 V
Power dissipation 40 W
Transit frequency fTmin 10 MHz
Min DC gain 30 mA
Max DC amplification 150 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85419000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes