TIP32BG | onsemi
Bipolar junction transistor, PNP, 3 A, 80 V, THT, TO-220, TIP32BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power transistor, TIP32BG, onsemi
This complementary silicon plastic power transistor is suitable for use in general purpose amplifier and switching applications.
Features
- High current gain bandwidth product
- Compact TO-220 package
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| Saturation voltage | 1.2 V | |
| Collector current | 3 A | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 40 W | |
| Transit frequency fTmin | 3 MHz | |
| Min DC gain | 25 mA | |
| Max DC amplification | 50 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |