LY2-24VDC | Omron
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 10 A, 250 V (AC), monostable, LY2-24VDC
NCNR (non cancelable / non returnable)
Power relay, type Omron LY2.
With spark chamber and 2 x CO plug-in contacts (solderable); Rated load: resistive 110 VAC/10 A, 24 VDC/10 A, inductive 110 VAC/7.5 A, 24 VDC/5.0 A. Contact current: 10 A. Switching voltage: max. 250 VAC/125 VDC. Switching current: max. 10 A. Breaking capacity: resistive 1100 VA/240 W, inductive 825 VA/120 W. Minimum load: 100 mA/5.0 VDC. Contact resistance: max. 50 mohm. Response/release time: max. 25 ms. Switching rate at rated load: mechanical max. 18000/h, electrical max. 1800/h switching cycles. Dielectric strength (60 s) with contacts of the same/different polarity: 1000/2000 VAC. Ambient temperatures: –25 to +55 °C. Certifications: VDE, SEV, UL, CSA etc.
Technical attributes (type, rated coil voltage, coil resistance (±15%)): LY2-24VDC, 24 VDC, 650 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 650 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag alloy |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |