G2R-1A 24VDC | Omron
Relay, 1 Form A (N/O), 24 V (DC), 1.1 kΩ, 10 A, 380 V (AC), monostable, G2R-1A 24VDC
NCNR (non cancelable / non returnable)
Power relay, type Omron G2R.
Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.
3.5 mm grid and 1 x NO contact, type G2R-1A.
Switching current: max. 10 A, breaking capacity (resistive load): 300 W/2500 VA. Contact resistance: max. 30 mohm.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-1A 24VDC, 24 VDC, 1100 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.1 kΩ | |
| Switching Voltage (AC) | 380 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnIn |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |