OWINR4030-6R8 | OLE WOLFF ELEKTRONIK GMBH
Power choke, SMD, 6.8 µH, OWINR4030-6R8
Unit Price (€ / pc.)
0.4165 € *
Available: 2,000 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2963 €
100 pcs.
0.2535 €
500 pcs.
0.2202 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed inductivity, OWINR4030-6R8, OLE WOLFF ELEKTRONIK GMBH
Ferrite core, semi-shielded, magnetic epoxy
Features
- Magnetic resin shielded construction reduces buzz noise to ultra-low levels
- Metallization on ferrite core results in excellent shock resistance and damage- free durability
- 30% higher current rating than conventional inductors of equal size
- Takes up less PCB real estate and saves power
Applications
- Flat-screen TVs, blue-ray disc recorders
- Cameras and smart phones
- Portable gaming devices, GPS, multimedia devices
- Telecom base stations, VR/AR-glasses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 6.8 µH | |
| DC resistance | 117 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |