OWINR4030-220 | OLE WOLFF ELEKTRONIK GMBH

Power choke, SMD, 22 µH, OWINR4030-220

Order No.: 74D446
EAN: 4099891994990
MPN:
OWINR4030-220
Series: OWINR4030
OWINR4030-220 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 2,000 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2963 €
100 pcs.
0.2535 €
500 pcs.
0.2202 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed inductivity, OWINR4030-220, OLE WOLFF ELEKTRONIK GMBH

Ferrite core, semi-shielded, magnetic epoxy

Features

  • Magnetic resin shielded construction reduces buzz noise to ultra-low levels
  • Metallization on ferrite core results in excellent shock resistance and damage- free durability
  • 30% higher current rating than conventional inductors of equal size
  • Takes up less PCB real estate and saves power

Applications

  • Flat-screen TVs, blue-ray disc recorders
  • Cameras and smart phones
  • Portable gaming devices, GPS, multimedia devices
  • Telecom base stations, VR/AR-glasses
Technical specifications
Filter Property Value
Version power inductor
Inductance 22 µH
DC resistance 292 mΩ
Saturation current 1 A
Measuring frequency 100 kHz
Design SMD
Length 4 mm
Width 4 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes