OWIFNR252012-4R7 | OLE WOLFF ELEKTRONIK GMBH

Power choke, SMD, 4.7 µH, OWIFNR252012-4R7

Order No.: 74D386
EAN: 4099891994471
MPN:
OWIFNR252012-4R7
Series: OWIFNR252012
OWIFNR252012-4R7 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 2,000 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2963 €
100 pcs.
0.2535 €
500 pcs.
0.2202 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

High current NR inductor, OWIFNR252012-4R7, OLE WOLFF ELEKTRONIK GMBH

Ferrite core, semi-shielded magnetic epoxy

Features

  • Shielded and miniature design
  • Shielded power inductor
  • Ultra-high saturation current

Applications

  • Smartphones, tablets
  • Wearable devices, DSC, camcorders
  • DC/DC converters
Technical specifications
Filter Property Value
Version power inductor
Inductance 4.7 µH
DC resistance 260 mΩ
Saturation current 2 A
Measuring frequency 1 MHz
Design SMD
Length 2.5 mm
Width 2.2 mm
Height 1.25 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes