OWIFNR252012-1R5 | OLE WOLFF ELEKTRONIK GMBH
Power choke, SMD, 1.5 µH, OWIFNR252012-1R5
Unit Price (€ / pc.)
0.4165 € *
Available: 2,000 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2963 €
100 pcs.
0.2535 €
500 pcs.
0.2202 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
High current NR inductor, OWIFNR252012-1R5, OLE WOLFF ELEKTRONIK GMBH
Ferrite core, semi-shielded magnetic epoxy
Features
- Shielded and miniature design
- Shielded power inductor
- Ultra-high saturation current
Applications
- Smartphones, tablets
- Wearable devices, DSC, camcorders
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 1.5 µH | |
| DC resistance | 72 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2.5 mm | |
| Width | 2.2 mm | |
| Height | 1.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |