ES109059 | OKW

Aluminum enclosure, (L x W x H) 100 x 100 x 100 mm, black (RAL 9005), IP40, ES109059

Order No.: 30H3044
EAN: 4099889514612
MPN:
ES109059
SYNERGY S100, 90+10mm
Series: SYNERGY
ES109059 OKW General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.2806 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.28 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2806 €
10 pcs.
67.9609 €
50 pcs.
65.2358 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, ES109059, OKW

4-part enclosure for many different applications. Sturdy frame made of aluminium, glass bead-blasted and anodised. Plastic parts made of ASA+PC-FR with good UV resistance and high flame resistance. Attachment domes for PCBs and components in the top and bottom parts. Top part with recessed surface to protect the membrane keyboard. Bottom part with opening and screw-down cover: practical for the use of a battery compartment or for access to the interior, e.g. for a memory card or batteries that are mounted directly on the PCB. Battery compartment kit 4 x AA with contact springs, battery clips, button cell holder and wall mounting option as accessories.

Technical specifications
Filter Property Value
Material aluminum
Length 100 mm
Width 100 mm
Height 100 mm
Colour black
RAL number 9005
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 76042100
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes