C7016012 | OKW
PC enclosure, (L x W x H) 162 x 82 x 55 mm, light gray (RAL 7035), IK08, C7016012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
10 pcs.
25.9658 €
50 pcs.
24.9186 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C7016012, OKW
Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 162 mm | |
| Width | 82 mm | |
| Height | 55 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IK08 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |