C6015181 | OKW
ABS/PC enclosure, (L x W x H) 141 x 140 x 60 mm, light gray (RAL 7035), IP66, C6015181
Order No.: 30H2940
EAN: 4099889513905
MPN:
C6015181
SMART-BOX 150 x 180 >ASA+PC-FR<
Series: SMART-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.53 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5254 €
10 pcs.
52.2053 €
50 pcs.
50.1109 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C6015181, OKW
Four-part plastic enclosure. The sealing is already prefitted in the top. Screw fixing outside of the sealing area. Recessed operating area to protect the membrane keyboard. Fastening pillars for PCBs and DIN-rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 141 mm | |
| Width | 140 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |