C6013221 | OKW
ABS/PC enclosure, (L x W x H) 181 x 119 x 60 mm, light gray (RAL 7035), IP66, C6013221
Order No.: 30H2939
EAN: 4099889513899
MPN:
C6013221
SMART-BOX 130 x 220 >ASA+PC-FR< SB
Series: SMART-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.4877 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.49 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4877 €
10 pcs.
56.8582 €
50 pcs.
54.5734 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C6013221, OKW
Four-part plastic enclosure. The sealing is already prefitted in the top. Screw fixing outside of the sealing area. Resessed operating area to protect the membrane keyboard. Fastening pillars for PCBs and DIN-rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 181 mm | |
| Width | 119 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |